
The PSSI2021SAY115 is a surface mount PNP transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 335mW and an output current of 50mA. The transistor is packaged in a SOT-353 case and is lead free. It is suitable for use in high-temperature applications.
NXP PSSI2021SAY115 technical specifications.
| Package/Case | SOT-353 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 335mW |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PSSI2021SAY115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
