NXP PSSI3120CA/T3 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PSSI3120CA/T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
