NFC/RFID Read/Write 13.56MHz 32-Pin HVQFN EP Tray
Checking distributor stock and pricing after the page loads.
NXP PT5010A0HN/C1,151 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |