
The PTN3311D,118 is a 2-channel 2-bit translator from NXP, operating within a temperature range of -40°C to 85°C. It features a data rate of 800Mbps and a propagation delay of 1ns. The device is packaged in SOIC and is available in tape and reel quantities of 2500. The PTN3311D,118 is compliant with RoHS regulations.
Sign in to ask questions about the NXP PTN3311D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PTN3311D,118 technical specifications.
| Package/Case | SOIC |
| Data Rate | 800Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PTN3311D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
