PTVS12VU1UPA/HUSON3/REEL90DEGR
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 15.1A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |