
The PTVS13VP1UTP,115 Zener diode from NXP features a breakdown voltage of 14.4V and a maximum power dissipation of 600W. It operates over a temperature range of -55°C to 185°C and is available in a surface mount package. This diode is compliant with RoHS regulations and is part of the AEC-Q101 automotive series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PTVS13VP1UTP,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS13VP1UTP,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
