
The PTVS14VP1UTP,115 Zener diode features a clamping voltage of 23.2V and a minimum breakdown voltage of 15.6V. It has a maximum power dissipation of 600W and operates within a temperature range of -55°C to 185°C. This diode is RoHS compliant and part of the Automotive, AEC-Q101 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PTVS14VP1UTP,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Leakage Current | 100nA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS14VP1UTP,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
