
This lead-free Zener diode features a minimum breakdown voltage of 17.8V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is compliant with AEC-Q101. The diode has a peak pulse current of 23.1A and a peak pulse power of 600W. It is not designed for power line protection and has a reverse standoff voltage of 16V.
Sign in to ask questions about the NXP PTVS16VP1UP,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PTVS16VP1UP,115 technical specifications.
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS16VP1UP,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
