
This unidirectional Zener diode features a clamping voltage of 35.5V and a minimum breakdown voltage of 24.4V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is lead-free and RoHS compliant, with a maximum surge current of 16.9A and a peak pulse power of 600W. It is packaged in a tape and reel format for surface mount applications.
Sign in to ask questions about the NXP PTVS22VP1UP,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PTVS22VP1UP,115 technical specifications.
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 16.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS22VP1UP,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
