The PTVS30VP1UP is a unidirectional transient voltage suppressor from NXP, featuring a maximum breakdown voltage of 36.8V and a minimum breakdown voltage of 33.3V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is designed for surface mount applications and provides ESD protection. It is RoHS compliant but not SVHC compliant.
NXP PTVS30VP1UP technical specifications.
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.1mm |
| Length | 4mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS30VP1UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.