The PTVS36VS1UTR115 is a 36V 1-channel Zener diode from NXP, featuring a breakdown voltage of 40V and a maximum power dissipation of 400W. It operates over a temperature range of -55°C to 185°C and is designed for surface mount applications. This diode is lead-free and compliant with AEC-Q101 automotive standards.
Sign in to ask questions about the NXP PTVS36VS1UTR115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PTVS36VS1UTR115 technical specifications.
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS36VS1UTR115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.