The PTVS51VS1UTR,115 is a unidirectional Zener diode with a minimum breakdown voltage of 56.7V and a maximum power dissipation of 400W. It operates over a temperature range of -55°C to 185°C and is suitable for surface mount applications. The diode is RoHS compliant and meets the requirements of AEC-Q101 for automotive use.
Sign in to ask questions about the NXP PTVS51VS1UTR,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PTVS51VS1UTR,115 technical specifications.
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS51VS1UTR,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.