NXP PTVS7V5P1UTP,115 technical specifications.
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1.1mm |
| Leakage Current | 50uA |
| Length | 4mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 46.5A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PTVS7V5P1UTP,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.