
The PTVS7V5U1UPAZ is a single unidirectional Zener diode with a clamping voltage of 12.9V and a minimum breakdown voltage of 8.33V. It operates within a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 1uA. This diode is designed for surface mount applications and is compliant with AEC-Q101 standards.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |