
Transistors Switching - Resistor Biased TRNS DOUBL RET TAPE7
Checking distributor stock and pricing after the page loads.
NXP PUMB17T/R technical specifications.
| Package/Case | SOT-363-6 |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 60 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
No datasheet is available for this part.