The PUMB4115 PNP transistor is a surface mount device packaged in a TSSOP case. It operates over a temperature range of -65°C to 150°C and is compatible with lead-free assembly processes. The device can handle a maximum output current of -100mA and is designed for use with an operating supply voltage of up to -50V. The PUMB4115 is available in cut tape packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
NXP PUMB4115 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Current | -100mA |
| Mount | Surface Mount |
| Operating Supply Voltage | -50V |
| Packaging | Cut Tape |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.