The PUMD10115 is a 50V 100mA transistor available in a TSSOP package, suitable for surface mount applications. It has a collector-emitter breakdown voltage of 50V and a saturation voltage of 400mV. The transistor operates over a temperature range of -65°C to 150°C and is lead free. It is not radiation hardened and is not compliant with Reach SVHC.
NXP PUMD10115 technical specifications.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 100mV |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 50V |
| Termination | SMD/SMT |
| Transition Frequency | 230MHz |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.