
TRANS PREBIAS NPN/PNP 6TSSOP
Checking distributor stock and pricing after the page loads.
NXP PUMD12115 technical specifications.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 150mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Reach SVHC Compliant | No |
| Transition Frequency | 180MHz |
| Voltage | 50V |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
No datasheet is available for this part.