
The PUMD12T/R is a surface mount dual transistor from NXP, packaged in SOT-363-6. It can withstand a collector-emitter voltage of up to 50V and has a minimum current gain of 80. Operating temperature range is -65°C to 150°C. This component is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
NXP PUMD12T/R technical specifications.
| Package/Case | SOT-363-6 |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 80 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.