Trans Digital BJT NPN 50V 0.1A 6-Pin SOT-363 T/R
Checking distributor stock and pricing after the page loads.
NXP PUMH11F technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.