
The PUMH13115 is a surface mount NPN transistor with a collector-emitter breakdown voltage of 50V and a saturation voltage of 100mV. It has a maximum collector current of 100mA and a maximum power dissipation of 300mW. The transistor is packaged in a TSSOP package with a height of 1mm, length of 2.2mm, and width of 1.35mm. The operating temperature range is from -65°C to 150°C. The PUMH13115 is lead-free and compliant with standard manufacturing processes.
NXP PUMH13115 technical specifications.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 100mV |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Width | 1.35mm |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP PUMH13115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
