The PUMH9/T3 is a NPN transistor with a collector-emitter voltage rating of 50V and a minimum current gain of 100. It is available in a SOT-363-6 package, which is suitable for surface mount applications. The transistor is RoHS compliant and can operate over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
NXP PUMH9/T3 technical specifications.
| Package/Case | SOT-363-6 |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 100 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.