
The PUSB3F4-TBR115 is a surface mount transient voltage suppressor from NXP, featuring a capacitance of 0.7pF and a clamping voltage of 8V. It operates within a temperature range of -40°C to 85°C and is designed to handle a peak pulse current of 1A. This component is lead free and suitable for use in applications with an operating supply voltage of up to 5.5V.
NXP PUSB3F4-TBR115 technical specifications.
| Capacitance | 0.7pF |
| Clamping Voltage | 8V |
| Depth | 1mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PUSB3F4-TBR115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
