Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PUSBM12VX4-TL,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PUSBM12VX4-TL,115 technical specifications.
| Capacitance | 100pF |
| Depth | 1.6mm |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 3 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 35W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP PUSBM12VX4-TL,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
