NXP PVR100AD-B12V technical specifications.
| Package/Case | SOT-666 |
| Collector Emitter Breakdown Voltage | 45V |
| hFE Min | 160 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PVR100AD-B12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
