NXP PVR100AD-B2V5 TRANSISTOR, NPN, ZENER, SOT-666
NXP PVR100AD-B2V5 technical specifications.
| Package/Case | SOT-666 |
| Collector Emitter Breakdown Voltage | 45V |
| hFE Min | 160 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PVR100AD-B2V5 to view detailed technical specifications.
No datasheet is available for this part.