
The PX1011BI-EL1/G,557 is a single-channel interface device packaged in a 1300-unit tray with an LFBGA package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a maximum power dissipation of 300mW and a maximum supply voltage of 3.6V, with an operating supply voltage of 3.3V. It can handle a supply current of up to 28mA and supports data rates of up to 2500Mbps.
NXP PX1011BI-EL1/G,557 technical specifications.
| Package/Case | LFBGA |
| Data Rate | 2500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PX1011BI-EL1/G,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
