The NXP PX1012A-EL1/G-S is a single-channel device packaged in LFBGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 1.2V to 3.6V and has a supply current of 25mA. The device is available in bulk packaging with 260 units per package.
Checking distributor stock and pricing after the page loads.
NXP PX1012A-EL1/G-S technical specifications.
| Package/Case | LFBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 1 |
| Package Quantity | 260 |
| Packaging | Bulk |
| Supply Current | 25mA |
| RoHS | Not Compliant |