
The NXP PX1012A-EL1G is a single-channel device packaged in LFBGA with a lead-free finish. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 1.2V and 3.6V. The device consumes a maximum supply current of 25mA.
Checking distributor stock and pricing after the page loads.
NXP PX1012A-EL1G technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Supply Current | 25mA |
| RoHS | Compliant |