Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PXAG37KFBD157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 16b |
| Interface | UART, USART |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | XA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PXAG37KFBD157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.