The PXAS30KFA512 is a 16-bit microcontroller from NXP, featuring an 80C51 core architecture and operating at a maximum frequency of 30MHz. It supports various interfaces, including I2C, UART, USART, and EBI/EMI. The device has 1KB of RAM and is available in a lead-free LCC package, suitable for surface mount applications. The microcontroller operates within a temperature range of -40°C to 85°C and can dissipate up to 1.5W of power. It also features peripherals such as PWM and a watchdog timer.
NXP PXAS30KFA512 technical specifications.
| Package/Case | LCC |
| Core Architecture | 80C51 |
| Data Bus Width | 16b |
| Frequency | 30MHz |
| Interface | I2C, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | XA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.