The PZT2222A/T3 is a NPN transistor with a collector-emitter voltage maximum of 40V and a current rating of 600mA. It has a gain bandwidth product of 300MHz and a minimum current gain of 35. The transistor is packaged in a SOT-223 case and is suitable for operation between -65°C and 150°C. It is RoHS compliant and available in quantities of 4000 on tape and reel.
Checking distributor stock and pricing after the page loads.
NXP PZT2222A/T3 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 40V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 35 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.15W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |