
The PZTA14115 is a surface mount NPN transistor with a maximum collector current of 500mA and a maximum operating temperature of 150°C. It has a collector-emitter breakdown voltage of 30V and a collector-emitter saturation voltage of 1.5V. The transistor is packaged in a SOT-223 case and is lead free. It has a maximum power dissipation of 1.25W and a transition frequency of 125MHz. The operating temperature range is from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PZTA14115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Transition Frequency | 125MHz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PZTA14115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
