NXP PZTA44115 technical specifications.
| Package/Case | TO-261-4 |
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 750mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.7mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 300mA |
| Max Frequency | 20MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.35W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 20MHz |
| Voltage | 400V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PZTA44115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
