The PZU10B1A,115 Zener diode from NXP features an impedance of 10 ohms and operates within a temperature range of -55°C to 150°C. It has a maximum power dissipation of 320 milliwatts and is designed for surface mount applications. The diode is RoHS compliant and available in quantities of 3000 per tape and reel.
NXP PZU10B1A,115 technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU10B1A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.