
The PZU10B2A,115 Zener diode has an impedance of 10 ohms and a maximum operating temperature of 150°C. It can handle a maximum power dissipation of 320 milliwatts and features a reverse leakage current of 100 nanamps. The diode is designed for surface mount applications and is available in quantities of 3000 per reel. It is compliant with RoHS regulations and has a tolerance of 2%. The device is not radiation hardened.
NXP PZU10B2A,115 technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 320mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU10B2A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.