The PZU11B1T/R Zener diode features an impedance of 10 ohms and a maximum reverse leakage current of 100 microamperes. It operates within a temperature range of -65°C to 150°C and has a power dissipation of 550 milliwatts. The device is packaged in a SC package and available in quantities of 3000 per reel. The Zener voltage is 10.66 volts with a tolerance of 2%.
NXP PZU11B1T/R technical specifications.
| Package/Case | SC |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 10.66V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU11B1T/R to view detailed technical specifications.
No datasheet is available for this part.