
The PZU12B3A,115 Zener diode has an impedance of 10 ohms and operates between -55°C and 150°C. It is RoHS compliant and has a maximum power dissipation of 320 milliwatts. The diode is available in a surface mount package with a quantity of 3000 per reel. It has a tolerance of 2% and a Zener voltage of 12 volts.
NXP PZU12B3A,115 technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU12B3A,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
