The PZU12BL,315 is a 12V Zener diode with an impedance of 10R and a power dissipation of 250mW. It operates over a temperature range of -55°C to 150°C. The diode is available in a surface mount package and is packaged in tape and reel quantities of 10,000. The PZU12BL,315 is RoHS compliant and does not have radiation hardening.
NXP PZU12BL,315 technical specifications.
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU12BL,315 to view detailed technical specifications.
No datasheet is available for this part.