The PZU12DB2115 is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 250mW and a maximum reverse leakage current of 100nA. The diode is packaged in a TSSOP package with a tolerance of 2% and a zener voltage of 12V.
Checking distributor stock and pricing after the page loads.
NXP PZU12DB2115 technical specifications.
| Package/Case | TSSOP |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Tolerance | 2% |
| Zener Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.