
The PZU20B2L,315 Zener diode from NXP features an impedance of 20 ohms and operates within a temperature range of -55°C to 150°C. It has a maximum power dissipation of 250 milliwatts and is surface mountable. The device is RoHS compliant and available in tape and reel packaging with a quantity of 10,000 units.
Sign in to ask questions about the NXP PZU20B2L,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PZU20B2L,315 technical specifications.
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU20B2L,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.