The PZU3.3B1T/R Zener diode from NXP features an impedance of 95 ohms and a maximum reverse leakage current of 5 microamperes. It operates within a temperature range of -65°C to 150°C and has a power dissipation of 550 milliwatts. The diode is packaged in a SC package and available in quantities of 3000 per reel. The Zener voltage is specified at 3.225 volts with a tolerance of 2 percent.
NXP PZU3.3B1T/R technical specifications.
| Package/Case | SC |
| Impedance | 95R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 3.225V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU3.3B1T/R to view detailed technical specifications.
No datasheet is available for this part.