Diode Zener Single 3.3V 5% 490mW 2-Pin SOD-323 T/R
NXP PZU3.3BA,115/BKN technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 490mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.