Diode Zener Single 36V 5% 490mW Automotive 2-Pin SOD-323 T/R
NXP PZU36BA,115 technical specifications.
| Impedance | 60R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Compliant |
No datasheet is available for this part.