
The PZU6.2B1T/R Zener diode from NXP features an impedance of 30 ohms and a maximum reverse leakage current of 500 microamperes. It operates within a temperature range of -65°C to 150°C and has a power dissipation of 550 milliwatts. The diode is packaged in a SC package and is available in quantities of 3000 per reel.
NXP PZU6.2B1T/R technical specifications.
| Package/Case | SC |
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 5.99V |
| RoHS | Compliant |
Download the complete datasheet for NXP PZU6.2B1T/R to view detailed technical specifications.
No datasheet is available for this part.
