Sign in to ask questions about the NXP RB751S40115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP RB751S40115 technical specifications.
| Average Rectified Current | 120mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for NXP RB751S40115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
