The RK043FN02H-CT is a 4.3-inch TFT display with a resolution of 480x272 pixels and a touchscreen interface. It operates within a temperature range of -20 to 70 degrees Celsius and has a typical power consumption of 0.64W. The display features a typical response time of 20ms and a contrast ratio of 500:1. It is available in a 46-pin package and is suitable for use in optoelectronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP RK043FN02H-CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pixel Format | 480x272Pixels |
| Display Size | 4.3in |
| Touchscreen | Yes |
| Typical Contrast Ratio | 500:1 |
| Viewing Angle | 120/100° |
| Active Area | 95.04x53.86mm |
| Outline Dimensions | 105.5x67.2x4.35mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Normally White-Transmissive |
| Interface Type | I2C |
| Typical Power Consumption | 0.64W |
| Typical Response Time | 20ms |
| Pin Count | 46 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP RK043FN02H-CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.