The RUR020N02TL is a 30V power MOSFET from NXP with a maximum continuous drain current of 5.4A and a maximum power dissipation of 1.75W. It features a low on-resistance of 38mR and is packaged in a surface mount TSOP package. The device is lead-free and available on tape and reel. The RUR020N02TL operates over a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
NXP RUR020N02TL technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 495pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 38mR |
| Series | TrenchMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.