
The RZM002P02T2L is a surface mount power MOSFET from NXP with a maximum drain to source voltage of 20V and continuous drain current of 480mA. It features a maximum power dissipation of 250mW and an on-resistance of 850mR. The device is packaged in a SC package and is available in lead-free versions. It is suitable for surface mount applications and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
NXP RZM002P02T2L technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 480mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 87pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 850mR |
| RoHS | Not Compliant |
No datasheet is available for this part.