The S32K144EVB-Q100 is a low-cost evaluation and development board for the S32K144 MCU, which is based on the ARM Cortex-M4F core. It features an integrated OpenSDA debug adapter, multiple interface options including CAN FD, LIN, and UART, and is designed for prototyping automotive and industrial applications.
Checking distributor stock and pricing after the page loads.
NXP S32K144EVB-Q100 technical specifications.
| Core Platform | ARM Cortex-M4F |
| Input Voltage | 12V |
| On-board Debugger | OpenSDA |
| Flash Memory | 512KB |
| SRAM | 64KB |
| Aec-q100 | Compliant (MCU specific) |
| RoHS | Compliant |
No datasheet is available for this part.